Analog Devices / Linear Technology LTC1665CGN

MICROPOWER OCTAL 8-BIT DAC D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1665CGN.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet18 pages14 years ago

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC1665CGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.713
$ 7.713
Stock
128,970
166,398
166,398
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
30 µs
30 µs
30 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Bipolar
Bipolar
Number of DAC Channels
-
8
8
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX5258EEE+
DAC 8-CH Resistor-String 8-bit 16-Pin QSOP Tube
Analog DevicesMAX534ACEE+
+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers
Analog DevicesMAX5105EEP+
DAC 4-CH Resistor-String 8-bit Automotive 20-Pin QSOP / IC DAC 8BIT QUAD NV 20-QSOP
Analog DevicesAD7226BRS
DAC 4-CH R-2R 8-bit 20-Pin SSOP
Analog DevicesAD7226BRS-REEL
Parallel 8 Bits Input Loading 8-BIT Dac PDSO20
Analog DevicesLTC1665IGN#PBF
MICROPOWER OCTAL 8-BIT DAC D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16
Analog DevicesMAX534AEEE
DAC Serial Input 8-Bit Quad 4.5V to 5.5V 16-Pin QSOP
Analog DevicesMAX5106EEE
Nonvolatile, Quad, 8-Bit DACs | IC DAC 8BIT V-OUT 16QSOP
Analog Devices / Linear TechnologyLTC1664CGN
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16
Analog Devices / Linear TechnologyLTC1664IGN
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1665CGN provided by its distributors.

MICROPOWER OCTAL 8-BIT DAC D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16
IC,D/A CONVERTER,OCTAL,8-BIT,CMOS,SSOP,16PIN
8bit 8 8 Serial Interpolation Filter SOP 4.8895mm*3.899mm*1.75mm
Micropower Octal 8-Bit and 10-Bit DACs
IC D/A CONV 8BIT OCTAL 16-SSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD