ROHM BH2221FV-E2

ROHM BH2221FV-E2, 12-channel 8 bit Serial DAC, 20-Pin SSOP | ROHM Semiconductor BH2221FV-E2
$ 2.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BH2221FV-E2.

IHS

Datasheet18 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
-1.12%

CAD Models

Download ROHM BH2221FV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date2001-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesAD7943ARS-BREEL
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 7.2mm 1LSB 1.7Msps
Texas InstrumentsPCM1606E
103dB SNR 6-Channel Audio DAC 20-SSOP 0 to 0
Texas InstrumentsPCM1606E/2K
103dB SNR 6-Channel Audio DAC 20-SSOP 0 to 0
Texas InstrumentsDSD1702E/2K
DAC 2-CH Delta-Sigma 24-bit 20-Pin SSOP T/R
Analog DevicesMAX5159EEE
IC DAC 10BIT V-OUT 16QSOP / 10 Bit Digital to Analog Converter 2 16-QSOP
Analog DevicesLTC1840CGN#PBF
IC MOTOR CONTROLLER I2C 16SSOP / Dual Fan Controller with 2-Wire Interface

Descriptions

Descriptions of ROHM BH2221FV-E2 provided by its distributors.

ROHM BH2221FV-E2, 12-channel 8 bit Serial DAC, 20-Pin SSOP | ROHM Semiconductor BH2221FV-E2
Digital to Analog Converter, 12 Channels, 8 bit, Voltage, Serial, 2.7 V to 5.5 V, 20 Pins, SSOP
DAC 12-CH R-2R 8-bit 20-Pin SSOP-B T/R
Dac, 12-Ch, 8Bit, -20 To 85Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Ssop-B; No. Of Pins:20Pins; Input Channel Type:Serial; Operating Temperature Rohs Compliant: Yes |Rohm BH2221FV-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE