Texas Instruments PCM1606E/2K

I²S Single-phase power supply 200Ksps 24bit 6 SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1606E/2K.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages17 years ago

Mouser

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1606E/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 3.476
Stock
1,701,243
507,079
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
-
Number of DAC Channels
6
6
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsPCM1720E/2K
2 Serial(3-Wire) Delta-Sigma 100dB 96kS/s 24bit Voltage SSOP-20 SMD mount 7.2mm*5.3mm*1.95mm
Texas InstrumentsPCM1748KE/2K
DAC 2-CH Delta-Sigma 24-bit 16-Pin SSOP T/R
Texas InstrumentsPCM1782DBQR
Converters - Digital to Analog (DAC) 24-Bit, 192kHz, Ster Delta-Sig Audio DAC
Texas InstrumentsPCM1742E/2K
Converters - Digital to Analog (DAC) 24-Bit, 192kHZ Samp Enh Delta-Sig DAC
Texas InstrumentsPCM1740E/2K
94dB SN Stereo DAC with Programmable PLL&VCXO 24-SSOP

Descriptions

Descriptions of Texas Instruments PCM1606E/2K provided by its distributors.

I²S Single-phase power supply 200Ksps 24bit 6 SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
IC DAC/AUDIO 24BIT 200K 20SSOP "DAC, Audio 24 b 200k I2S 20-SSOP"
DAC 6-CH Delta-Sigma 24-bit 20-Pin SSOP T/R
103dB SNR 6-Channel Audio DAC 20-SSOP 0 to 0
Converters - Digital to Analog (DAC) 24Bit/192kHz Smplg 6Ch Enh Mltl D-S DAC
D/A Converter (D-A) IC; Resolution (Bits):24; Input Channel Type:Serial; Data Interface:Serial; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:SSOP; No. of Pins:20; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1606E-2K
  • PCM1606E2K