Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DSD1702E/2K

DAC 2-CH Delta-Sigma 24-bit 20-Pin SSOP T/R
$ 2.734

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DSD1702E/2K.

Texas Instruments

Datasheet31 pages17 years ago

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DSD1702E/2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPCM1606E
I²S Single-phase power supply 200Ksps 24bit 6 SSOP-20 SMD mount 7.2mm*5.3mm*1.95mm
Texas InstrumentsPCM1606E/2K
I²S Single-phase power supply 200Ksps 24bit 6 SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
Texas InstrumentsDSD1702E
108dB SNR Stereo Audio DAC 20-SSOP -25 to 85
Cirrus LogicWM8718SEDS/RV
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial Microwire, SPI, 3 V to 5.5 V

Descriptions

Descriptions of Texas Instruments DSD1702E/2K provided by its distributors.

DAC 2-CH Delta-Sigma 24-bit 20-Pin SSOP T/R
108dB SNR Stereo Audio DAC 20-SSOP
2 24 DSD,PCM ±0.5dB Delta-Sigma 106dB 200Ksps 24bit Voltage SSOP-20 SMD mount,glue mount 1.5mm(height)
Converters - Audio 2 CH Enh Mlt-Format, D-S DAC
IC DAS/ADC/DAC SPECIAL 20-SSOP
IC DAC/AUDIO 24BIT 200K 20SSOP
IC AUDIO DAC DELTA-SIGMA 20-QSOP
D/A Converter (D-A) IC; Resolution (Bits):24; Sample Rate:192kHz; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Digital IC Case Style:QSOP; No. of Pins:20; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSD1702E2K