Texas Instruments PCM1606E

I2S, Single Supply, 200Ksps, 24bit, 6-Channel, SSOP-20, SMD, 7.2mm × 5.3mm × 1.95mm
$ 3.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1606E.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Newark

Mouser

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1606E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.476
$ 2.97
Stock
507,079
1,701,243
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Channels
6
6
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsPCM1606E/2K
I²S Single-phase power supply 200Ksps 24bit 6 SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
Texas InstrumentsPCM1606EG4
103dB SN 6-Channel Audio DAC 20-SSOP -25 to 85
Texas InstrumentsDSD1702E/2K
DAC 2-CH Delta-Sigma 24-bit 20-Pin SSOP T/R
Cirrus LogicWM8718SEDS/RV
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial Microwire, SPI, 3 V to 5.5 V

Descriptions

Descriptions of Texas Instruments PCM1606E provided by its distributors.

I2S, Single Supply, 200Ksps, 24bit, 6-Channel, SSOP-20, SMD, 7.2mm × 5.3mm × 1.95mm
103dB SNR 6-Channel Audio DAC 20-SSOP 0 to 0
Converters - Digital to Analog (DAC) 24Bit/192kHz Smplg 6Ch Enh Mltl D-S DAC
DIGITAL TO ANALOG CONVERTER DAC, 24 BIT, 192KSPS, SSOP-20
IC DAC/AUDIO 24BIT 200K 20SSOP
DAC 6-CH Delta-Sigma 24-bit 20-Pin SSOP Tube
IC 24BIT 192KHZ 6CH DAC 20-SSOP
IC DAS/ADC/DAC SPECIAL 20-SSOP
DAC, 1 FUNC, SERIAL INPUT LOADIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.