ROHM BD9E102FJ-GE2

Conv DC-DC 7V to 26V Synchronous Step Down Single-Out 1V to 18.2V 1A 8-Pin SOP-J T/R
$ 0.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD9E102FJ-GE2.

HQonline

Datasheet32 pages13 years ago

Inventory History

3 month trend:
-2.71%

CAD Models

Download ROHM BD9E102FJ-GE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsUC3842AD8
30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 8-SOIC 0 to 70
Texas InstrumentsTPS62160DSGR
Switching Regulator, Voltage-mode, 0.4A, 2500kHz Switching Freq-Max, PDSO6
Texas InstrumentsTPS54331DDAR
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
onsemiFAN8303MX
Conv DC-DC 5V to 23V Step Down Single-Out 0.6V to 20V 2A 8-Pin SOIC N T/R
DC DC Cntrlr Single-OUT Buck 4.5V to 16V Input 8-Pin SOIC N T/R
Buck Converter, Switching Regulator, 1-Channel

Descriptions

Descriptions of ROHM BD9E102FJ-GE2 provided by its distributors.

Conv DC-DC 7V to 26V Synchronous Step Down Single-Out 1V to 18.2V 1A 8-Pin SOP-J T/R
Switching Regulator, Current-mode, 1A, 656kHz Switching Freq-Max, PDSO8
Buck Yes 570KHz Adjustable 1 15V 12V 50V 5V SOP-J-8 , 4.9mm*3.9mm*1.55mm
Dc/dc Conv, Sync Buck, 570Khz, Soic-8; Topology:synchronous Buck (Step Down); Input Voltage Min:7V; Input Voltage Max:26V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:soic; No. Of Pins:8Pins; Output Current:1A; Output Voltage Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE