ROHM BD9C501EFJ-E2

Switching Voltage Regulators DC/DC Buck 4.5-18Vin 5.0A HTSOP-J8
$ 1.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD9C501EFJ-E2.

IHS

Datasheet23 pages3 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-18.83%

CAD Models

Download ROHM BD9C501EFJ-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS56528DDAR
Switching Regulator, Voltage-mode, 5A, 650kHz Switching Freq-Max, PDSO8
Texas InstrumentsTPS54428DDA
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 8-Pin HSOP EP Tube
Texas InstrumentsTPS54427DDAR
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 8-Pin HSOP EP T/R
NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8

Descriptions

Descriptions of ROHM BD9C501EFJ-E2 provided by its distributors.

Switching Voltage Regulators DC/DC Buck 4.5-18Vin 5.0A HTSOP-J8
IC REG BUCK ADJ 5A 8HTSOP-J / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Switching Regulator, Current-mode, 5A, 550kHz Switching Freq-Max, PDSO8
DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800 mV to 12.6 V, 500 kHz, 8 Pins, HTSOP-J
Buck Yes 500KHz Adjustable 1 12.6V 800mV 18V 4.5V SOP , 4.9mm*3.9mm*850¦Ìm
Tape & Reel (TR) Active Step-Down SWITCHING REGULATOR DC to DC switching regulator 12V 3.9mm 5A 500kHz
Dc-Dc Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 337.5Mv-12.6Vout, 5Aout, Htsop-8 Rohs Compliant: Yes |Rohm BD9C501EFJ-E2
DC/DC CONV, BUCK, ADJ O/P, 500KHZ, HTSOP; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 18V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HTSOP; No. of Pins: 8Pins; Output Current:

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD9C501EFJE2