Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54428DDA

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 8-Pin HSOP EP Tube
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54428DDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet23 pages13 years ago
Datasheet23 pages13 years ago
Datasheet17 pages14 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

Arrow.cn

Factory Futures

Farnell

Inventory History

3 month trend:
-1.45%

CAD Models

Download Texas Instruments TPS54428DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 0.695
Stock
492,404
1,323,201
Authorized Distributors
3
4
Case/Package
SOIC
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
4 A
4 A
Switching Frequency
650 kHz
650 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
760 mV
760 mV
Max Output Voltage
7 V
7 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54428DDA.

Related Parts

Texas InstrumentsTPS54427DDA
IC REG BUCK ADJ 4A 8SOPWR "Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 8-PowerSOIC (0.154"", 3.90mm Width)"
Texas InstrumentsTPS54327DDAR
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsTPS54335ADDAR
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Buck Converter, Switching Regulator, 1-Channel
Buck Converter, Switching Regulator, 1-Channel

Descriptions

Descriptions of Texas Instruments TPS54428DDA provided by its distributors.

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 8-Pin HSOP EP Tube
IC REG BUCK ADJUSTABLE 4A 8SOPWR / Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 8-PowerSOIC (0.154", 3.90mm Width)
Switching Regulator, Voltage-mode, 4A, 650kHz Switching Freq-Max, BICMOS, PDSO8
Buck Yes 650KHz Adjustable 1 7V 760mV 18V 4.5V SOP SMD mount 1.7mm(height)
Buck, Sync, Adj, 4A, 8Sop; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:So Powerpad; No. Of Pins:8Pins; Output Current:4A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54428DDA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54428DDA .