Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54427DDAR

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 8-Pin HSOP EP T/R
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54427DDAR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet24 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages14 years ago

element14 APAC

LCSC

Arrow.cn

Inventory History

3 month trend:
-43.99%

CAD Models

Download Texas Instruments TPS54427DDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54427DDAR.

Related Parts

Texas InstrumentsTPS54428DDAR
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 8-Pin HSOP EP T/R
Texas InstrumentsTPS54428DDA
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 8-Pin HSOP EP Tube
Texas InstrumentsTPS54329DDAR
4.5V to 23V Input, 3A Synchronous Step-Down Converter with D-CAP2 Mode 8-SO PowerPAD -40 to 85

Descriptions

Descriptions of Texas Instruments TPS54427DDAR provided by its distributors.

Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 8-Pin HSOP EP T/R
Switching Regulator, Current-mode, 4A, 650kHz Switching Freq-Max, BICMOS, PDSO8
Buck Yes 650KHz Adjustable 1 7V 760mV 18V 4.5V SOP SMD mount,glue mount 1.7mm(height)
DC/DC CONV, SYNC BUCK, 650KHZ; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 18V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SO PowerPAD; No. of Pins: 8Pins; Output Current: 4A; Output Voltage Min: 760mV; Output Voltage Max: 7V; Switching Frequency: 650kHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54427DDAR .