ROHM BD12730G-GTR

Op Amp Single Low Supply Current Amplifier R-R I/O 5.5V 5-Pin SSOP T/R
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD12730G-GTR.

Farnell

Datasheet53 pages9 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BD12730G-GTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX4245AXT+T
Ultra-Small, Rail-to-Rail I/O with Disable, Single/Dual-Supply, Low-Power Op Amps
Analog DevicesMAX4245AUT+T
ROHS3Compliant R-PDSO-G6 MAX4245 Tin (Sn) op amp amplifier circuit 2.9mm 0.05muA 2.7V 1000kHz
Texas InstrumentsLM321MF/NOPB
LOW POWER SINGLE OP AMP Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5
Texas InstrumentsLM321MFX/NOPB
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
STMicroelectronicsTSC102IPT
TSC102 Series 5.5 V 1 MHz High-Side Current Sense Amplifier - TSSOP-8
Texas InstrumentsLM321MF
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of ROHM BD12730G-GTR provided by its distributors.

Op Amp Single Low Supply Current Amplifier R-R I/O 5.5V 5-Pin SSOP T/R
320¦ÌA 400mV/¦Ìs 10nV/rtHz 1MHz 70dB Rail to Rail 12mA 1 1 1.8V 5.5V 5mV 50nA General Purpose SSOP-5
ROHS3Compliant Tape & Reel (TR) Active OPERATIONAL AMPLIFIER op amp amplifier circuit 50nA 1MHz 85C 0.4V/mus
Opamp, 1Mhz, -40 To 85Deg C; No. Of Amplifiers:1 Amplifier; Bandwidth:1Mhz; Slew Rate:0.4V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Ssop; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Rohm BD12730G-GTR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE