Texas Instruments LM321MF

Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM321MF.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago

Arrow Electronics

Farnell

Upverter

National Semiconductor

Inventory History

3 month trend:
-19.10%

CAD Models

Download Texas Instruments LM321MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM321MF/NOPB
LOW POWER SINGLE OP AMP Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5
STMicroelectronicsTS321ILT
Operational Amplifier (Op-Amp) Ic; Numbe |Stmicroelectronics TS321ILT.
Texas InstrumentsTS321IDBVR
Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTS321AILT
TS321 Series 30 V 800 kHz Low Power Single Operational Amplifier - SOT-23-5L
Texas InstrumentsTS321QDBVRQ1
Automotive-grade, single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125
MicrochipMCP6401T-E/OT
MCP6401 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments LM321MF provided by its distributors.

Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R
Non-RoHS Compliant EAR99 LM321 Tin/Lead (Sn/Pb) op amp amplifier circuit 2.9mm 45nA 7mV 1000kHz
Single channel 45nA 0.4V/us 1MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5
660μA 400mV/μs 40nV/rtHz@ 30V 1MHz shutdown 40mA 1 1 0℃ +70℃ 9V 45nA 1MHz Operation Amplifier SOT-23-5 SMD mount,glue mount 1.45mm(height)
; No. of Amplifiers:1; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Package/Case:5-SOT-23; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
OP AMP, SINGLE, SMD, SOT-23-5, 321; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:1MHz; Slew Rate:0.4V/µs; Supply Voltage Range:3V to 22V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Amplifier Type:Operational; Base Number:321; Gain Bandwidth:1MHz; IC Generic Number:321; Input Offset Voltage Max:7mV; Logic Function Number:321; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Low Power; Package / Case:SOT-23; Slew Rate:0.4V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:32V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM321MF.