
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST30749699 | 38 | 1 | 2h | ||||||||
| Verical | BA9741F-E2 | 38 | 38 | |||||||||
| element14 APAC | BA9741F-E2 | 28 | 1 | Cut Tape | 22h | |||||||
| Farnell | BA9741F-E2 | 28 | 1 | Cut Tape | 8h | |||||||
| Mouser | 755-BA9741F-E2 | 2,316 | 1 | Tape & Reel |
Download ROHM BA9741F-E2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of ROHM BA9741F-E2 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: