Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN1577AMX

Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN1577AMX.

IHS

Datasheet15 pages15 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-10-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-09-11
LTD Date2014-03-11

Related Parts

KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - SOIC-16
Texas InstrumentsTL494CNSR
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsTL594CNSR
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOP T/R
Texas InstrumentsSG3524NSR
Switching Controller, Voltage-mode, 0.1A, 722kHz Switching Freq-Max, BIPolar, PDSO16
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16
onsemiFAN6982MY
FAN6982 Series 30 V 1 mA CCM Power Factor Correction Controller - SOIC-14

Descriptions

Descriptions of onsemi FAN1577AMX provided by its distributors.

Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOP
Dual Switching Controller, Voltage-mode, 372kHz Switching Freq-Max, PDSO20
DC/DC Cntrlr Dual-OUT PWM 10V to 15V Input 20-Pin SOP T/R
Buck Yes 340KHz Transistor Driver 2 SOIC-20 SMD mount
Dual Synchronous DC/DC Controller
IC REG CTRLR BUCK BST PWM 20SOIC
The FAN1577A is a high-efficiency, voltage-mode, dual-channel, synchronous DC-DC PWM controller for two independent outputs. The two channels are operated out of phase. The internal reference voltage is trimmed to 0.7 V 1.0%. It is connected to the error amplifier’s positive terminal for voltage feedback regulation. A soft-start circuit ensures the output voltage can be gradually and smoothly increased from zero to its final regulated value. The soft-start pin can also be used for chip-enable function. When two soft-start pins are grounded, the chip is disabled, and the total operation current can be reduced to under 0.7 mA. The fixed-frequency is programmable from 61 kHz to 340 kHz. The Over-Current Protection (OCP) level can be programmed by an external current-sense resistor. It has two integrated sets of internal MOSFET drivers. FAN1577A is available in a 20-pin small-outline package (SOP).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd