ROHM BA00DD0WHFP-TR

Adjustable Positive LDO Regulator, 1.257V Min, 1.283V Max, 0.7V Dropout, BIPolar, PSSO5
$ 1.022
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA00DD0WHFP-TR.

IHS

Datasheet24 pages7 years ago

Newark

element14 APAC

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
-16.04%

CAD Models

Download ROHM BA00DD0WHFP-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

LDO, REG, 26VIN, 1.5A, 5V, 5TO263; Primary Input Voltage:26V; Output Voltage Fix
LDO Regulator Pos 2.5V 1.5A Automotive 6-Pin(5+Tab) DDPAK T/R
MCP1827 Series 1.5 A 3.3 V Fixed Output SMT LDO Regulator - TO-263-6
Texas InstrumentsLP3875ESX-2.5
1.5A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 1.8V version

Descriptions

Descriptions of ROHM BA00DD0WHFP-TR provided by its distributors.

Adjustable Positive LDO Regulator, 1.257V Min, 1.283V Max, 0.7V Dropout, BIPolar, PSSO5
LDO Regulator Pos 1.5V to 16V 2A 6-Pin(5+Tab) HRP T/R
BA00DD0 Series 2 A Adjustable Output SMT LDO Linear Regulator - HRP-5
HRP-5 Linear Voltage Regulators (LDO) ROHS
Low voltage differential Regulator (LDO)
ROHM LDO, 1.5 ¡ú 16 V, 2A, , HRP, , 5
BA00 Tape & Reel (TR) Surface Mount Over Current Over Temperature Over Voltage voltage regulator linear 450mV 8mm 2A 2.3W
IC REG LINEAR POS ADJ 2A HRP-5
Output Type:adjustable; Input Voltage Min:3V; Input Voltage Max:25V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.5V; Adjustable Output Voltage Max:16V; Output Current:2A; Dropout Voltage Vdo:450Mv; No. Of Pins:5Pins Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA00DD0WHFP-TR.