What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP1827T-3302E/ET

MCP1827 Series 1.5 A 3.3 V Fixed Output SMT LDO Regulator - TO-263-6
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1827T-3302E/ET.

Microchip

Datasheet32 pages19 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Electro Sonic

DigiKey

Inventory History

3 month trend:
-0.31%

CAD Models

Download Microchip MCP1827T-3302E/ET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.5
Stock
98,002
92,381
Authorized Distributors
6
6
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
3.3 V
3.3 V
Output Current
1.5 A
1.5 A
Dropout Voltage
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263-6
TO-263
Number of Pins
5
5

Supply Chain

Projected EOL Date2034-09-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsLP3875ESX-2.5
1.5A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3855ES-2.5
1.5A Fast Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 1.8V version
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version Automotive
Texas InstrumentsLP3855ES-ADJ
1.5A Fast Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Microchip MCP1827T-3302E/ET provided by its distributors.

MCP1827 Series 1.5 A 3.3 V Fixed Output SMT LDO Regulator - TO-263-6
Fixed Regulator, +3.3V/6V, 1.5A, 60dB(100Hz), 220μA, 0.5% Typ, 0.05 Typ, DDPAK-5, SMD, Adhesive Mount, 9.4mm × 4.65mm × 10.41mm
MCP1827 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 330mV 1.5A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1827T-3302EET
  • MCP1827T3302E/ET
  • MCP1827T3302EET