Rochester Electronics DF150R12RT4HOSA1

Trans IGBT Module N-CH 1200V 150A 790W 7-Pin 34MM-1 Tray
$ 90.97
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics DF150R12RT4HOSA1.

IHS

Datasheet10 pages0 years ago

Infineon

iiiC

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2024-09-30

Related Parts

INFINEON FD150R12RT4 IGBT Array & Module Transistor, N Channel, 150 A, 1.75 V, 790 W, 1.2 kV
FF150R12RT4 Series 1200 V 150 A 790 W Surface Mount IGBT Module
Trans IGBT Module N-CH 1.2kV 75A nom 625W
Trans IGBT Module N-CH 600V 300A 8-Pin PM-IA
Trans IGBT Module N-CH 1700V 75A 312000mW 12-Pin Case SP-1 Tube
Motor / Motion / Ignition Controllers & Drivers 600V/50A

Descriptions

Descriptions of Rochester Electronics DF150R12RT4HOSA1 provided by its distributors.

Trans IGBT Module N-CH 1200V 150A 790W 7-Pin 34MM-1 Tray
Our well-known 34 mm 1200V chopper IGBT modules are the right choice for your design, AG-34MM-1, RoHS
Infineon SCT
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel
Our well-known 34 mm 1200V chopper IGBT modules are the right choice for your design. | Summary of Features: Extended Operation Temperature T vj op; Low Switching Losses; Low V CEsat; T vj op = 150C; V CEsat with positive Temperature Coefficient; Isolated Base Plate; Standard Housing | Benefits: Flexibility; Optimal electrical performance; Highest reliability | Target Applications: drives; solar; cav; ups; induction-heating; welding

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF150R12RT4
  • SP000711868