Microchip APTGT50SK170T1G

Trans IGBT Module N-CH 1700V 75A 312000mW 12-Pin Case SP-1 Tube
$ 61.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APTGT50SK170T1G.

Microchip

Datasheet6 pages14 years ago

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Trans IGBT Module N-CH 1.7KV 75A 12-Pin Case SP1
Trans IGBT Module N-CH 1200V 78A 400000mW 7-Pin 34MM
Trans IGBT Module N-CH 1.2KV 75A 12-Pin Case SP1
Trans IGBT Module N-CH 1200V 75A 270000mW 32-Pin Case SP-3 Tube
Insulated Gate Bipolar Transistor, 76A I(C), 1200V V(BR)CES
Not available to order 1200V 75A IGBT Module

Descriptions

Descriptions of Microchip APTGT50SK170T1G provided by its distributors.

Trans IGBT Module N-CH 1700V 75A 312000mW 12-Pin Case SP-1 Tube
Pm-Igbt-Tfs-Sp1; |Microchip Technology APTGT50SK170T1G
IGBT MODULE 1700V 75A 312W SP1
High Voltage Power Module, Buck chopper, 1700V, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.