Rittal 9515.000

Rittal Wallmount Enclosure; 4.3" x 7.1" x 4.4"; Polycarbonate; Solid Cover; Screw Connection; NEMA 4X
$ 119.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 9515.000.

Inventory History

3 month trend:
+49.26%

Related Parts

Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Hammond1554S2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 6.3 x 6.3 x 3.5 Inch Light Gray
Hammond1554H2GYCL
Polycarbonate enclosure, (L x W x H) 180 x 120 x 60 mm, gray (RAL 7046), IP68, 1554H2GYCL
Hammond1554J2GY
Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
Bud IndustriesPN-1339
Enclosure Flanged; HxwXD: 6.3 x 6.3 x 3.54 in.; Polycarbonate; Light Gray
Bud IndustriesNBD-10442
BUD NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In) Item Number : NBD-10442

Descriptions

Descriptions of Rittal 9515.000 provided by its distributors.

Rittal Wallmount Enclosure; 4.3" x 7.1" x 4.4"; Polycarbonate; Solid Cover; Screw Connection; NEMA 4X
Rittal North America Llc (Pk Of 2) 110 X 180 X 111 Pk
PK POLYCARBONATE ENCLOSURE, IP66, 180 X 111 X 110MM
Rittal , 110 x 180 x 111mm, PK, IP66
PK POLYCARBONATE ENCLOSURE,180X111X110MM
RS APAC

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9515000