Richtek RT9818C-29GV

RT9818C Series 2.9 V 6 V Supply Open Drain SMT Voltage Detector - SOT-23
$ 0.158
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9818C-29GV.

IHS

Datasheet14 pages9 years ago

Future Electronics

HQonline

ODG (Origin Data Global)

iiiC

Inventory History

3 month trend:
-77.69%

CAD Models

Download Richtek RT9818C-29GV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.155
$ 0.155
Stock
373,191
169,734
169,734
Authorized Distributors
2
2
2
Case/Package
LSOP
LSOP
LSOP
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
143 ms
143 ms
143 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
900 mV
900 mV
900 mV
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-09-15
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2025-12-01
LTD Date2026-06-01

Related Parts

MIC803 Series 2.93 V 140ms Supervisor Circuit w/Open-Drain Reset Output SOT-23-3
SUPERVISOR, MPU, 3SOT23; Threshold Voltage:4.63V; No. of Supervisors / Monitors:
SUPERVISOR, MPU, 3SOT23; Threshold Voltage:3V; No. of Supervisors / Monitors:1;
ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 6V 2.92mm 900nA -40C~105C TA
ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 6V 2.92mm 900nA -40C~105C TA
Processor Supervisor 5V 1 Active Low/Open Drain 3-Pin SSOP T/R

Descriptions

Descriptions of Richtek RT9818C-29GV provided by its distributors.

RT9818C Series 2.9 V 6 V Supply Open Drain SMT Voltage Detector - SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.9V, PDSO3
Processor Supervisor 2.9V 1 Active Low/Open Drain 3-Pin SOT-23 T/R / IC VOLT DETECTOR 2.9V SOT23-3
IC, VOLTAGE DETECTOR, 3UA, 6V, SOT-23-3; Threshold Voltage:2.9V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:900mV; Supply Voltage Max:6V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:3Pins; Delay Time:220ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Supply Current:3µA

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT9818C29GV