Microchip MIC803-29D3VM3-TR

MIC803 Series 2.93 V 140ms Supervisor Circuit w/Open-Drain Reset Output SOT-23-3
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC803-29D3VM3-TR.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Future Electronics

Newark

Inventory History

3 month trend:
-89.45%

CAD Models

Download Microchip MIC803-29D3VM3-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.3
$ 0.3
Stock
204,126
688,420
688,420
Authorized Distributors
6
6
6
Case/Package
SOT-23-3
-
-
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
230 ms
20 ms
20 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-02-20
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTCM809SENB713
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
MicrochipTCM809LENB713
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R
MicrochipTCM809RENB713
Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel
Texas InstrumentsTLV809L30DBZR
3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85

Descriptions

Descriptions of Microchip MIC803-29D3VM3-TR provided by its distributors.

MIC803 Series 2.93 V 140ms Supervisor Circuit w/Open-Drain Reset Output SOT-23-3
Supervisor, 1.2V-5.5Vsupp., 2.93V threshold/140 ms delay, Active-Low reset, SOT-23-3
Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
SUPERVISOR, MPU, 3SOT23; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-23; No. of Pins: 3Pins; Delay Time: 140ms; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 803; Operating Temperature Range: -40°C to +125°C; Supply Current: 4.5µA; Supply Voltage Range: 1.2V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC803-29D3VM3 TR
  • MIC803-29D3VM3TR