LED DRIVER, 500KHZ, WDFN-12; Device Topology:Boost, Buck, Buck-Boost; Input Voltage Min:4.5V; Input Voltage Max:40V; Output Voltage Max:50V; Output Current Max:-; Switching Frequency:500kHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:WDFN; No. of Pins:12Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Dimming Control Type:Analogue, PWM