onsemi NCV3065MNTXG

Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin DFN EP T/R
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV3065MNTXG.

IHS

Datasheet19 pages3 years ago
Datasheet19 pages3 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-0.18%

CAD Models

Download onsemi NCV3065MNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.18
$ 1.329
Stock
498,953
372,320
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
3 V
3 V
Max Input Voltage
40 V
40 V
Max Output Current
1.5 A
1.5 A
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
1.25 V
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs
Conv DC-DC 3V to 40V Step Down Single-Out 0.235V 1.5A Automotive 8-Pin DFN EP T/R
MicrochipHV9918K7-G
HYSTERETIC, BUCK, HIGH BRIGHTNESS LED DRIVER WITH HIGH-SIDE CURRENT SENSING
LED Driver Integrated Circuits; MICROCHIP; MIC2289-34YML-TR; 1; Surface Mount; DFN; Lead Free
1.6Mhz White Led Driver W/34V Ovp 8 Vdfn; |Microchip Technology MIC2292-34YML-TR

Descriptions

Descriptions of onsemi NCV3065MNTXG provided by its distributors.

Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin DFN EP T/R
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive
NCV3065 Series 40 V 1.5 A SMT Constant Current Switching Regulator - DFN-8
LED Driver; buck, boost; 250kHz; PWM/DC; linear dimming; internal transistor; constant-current; 3-40V; -40+125 deg.C; SMD; DFN8
Ic, Switching Regulator, Dfn-8, Full Reel; Device Topology:Buck, Boost; Input Voltage Min:3V; Input Voltage Max:40V; Output Voltage Max:-; Output Current Max:1.5A; Switching Frequency:250Khz; No. Of Outputs:1Outputs; Product Range:- Rohs Compliant: Yes |Onsemi NCV3065MNTXG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV3065MNTXG.