Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. AP8800FNG-7

Conv DC-DC 8V to 28V Step Down Single-Out -0.3V to 30V 0.35A 10-Pin DFN EP T/R
$ 1.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP8800FNG-7.

IHS

Datasheet13 pages8 years ago

RS (Formerly Allied Electronics)

Newark

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-03-11
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-05-13
LTD Date2022-05-13

Related Parts

MicrochipHV9967BK7-G
Integrated Led Driver W/average-mode Current Control 8 Wdfn 3X3X0.8MM T/r Rohs Compliant: Yes
Lead Free ROHS3Compliant Backlight Active IC LED Driver -40C~105C TJ 1.2MHz 10V 750mA Switch
IC LED Driver DC DC Regulator Analog, PWM Dimming 750mA (Switch) Backlight 8-MLF (2x2)
Ic, laser Diode/Led Driver, llcc,10Pin, plastic Rohs Compliant: Yes |Onsemi NCP5603MNR2G
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable
Conv DC-DC 3V to 40V Step Down Single-Out 0.235V 1.5A Automotive 8-Pin DFN EP T/R

Descriptions

Descriptions of Diodes Inc. AP8800FNG-7 provided by its distributors.

Conv DC-DC 8V to 28V Step Down Single-Out -0.3V to 30V 0.35A 10-Pin DFN EP T/R
Tape & Reel (TR) AP8800 Step-Down (Buck) Analog PWM led driver 3.1mm 350mA Switch 12V 250kHz
AP8800 Series 350 mA 28 V 600 kHz SMT LED Step-Down Converter - DFN-10
Switching Regulator, 600kHz Switching Freq-Max, PDSO10
LED DRIVER, BUCK, 0.35A, 10DFN3030; Device Topology: Buck (Step Down); No. of Outputs: 1Outputs; Output Current: 350mA; Output Voltage: -; Driver Case Style: DFN; No. of Pins: 10Pins; Input Voltage Min: 8V; Input Voltage Max: 28
LED DRIVER, BUCK, 0.35A, 10DFN3030; LED Driver Application:Commercial, Industrial Lighting; Topology:Buck; No. of Outputs:1; Output Current:350mA; Input Voltage:8V to 28V; Dimming Control Type:PWM / DC; Operating Temperature Range:-40°C to +85°C; Driver Case Style:DFN; Switching Frequency:250kHz; Efficiency:92%; SVHC:No SVHC (18-Jun-2012); Device Type:LED; Frequency:600kHz; No. of Pins:10

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP8800FNG7