Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV3066MNTXG

Conv DC-DC 3V to 40V Step Down Single-Out 0.235V 1.5A Automotive 8-Pin DFN EP T/R
$ 0.905
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV3066MNTXG.

IHS

Datasheet21 pages3 years ago

RS (Formerly Allied Electronics)

Master Electronics

Augswan

Inventory History

3 month trend:
-9.42%

CAD Models

Download onsemi NCV3066MNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.905
$ 1.056
Stock
323,486
383,119
Authorized Distributors
4
5
Display Type
-
-
Output Current
1.5 A
1.5 A
Output Voltage
235 mV
235 mV
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
40 V
40 V
Case/Package
DFN
DFN
Number of Pins
8
8

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-07-11
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin DFN EP T/R
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs
MicrochipHV9918K7-G
HYSTERETIC, BUCK, HIGH BRIGHTNESS LED DRIVER WITH HIGH-SIDE CURRENT SENSING
Diodes Inc.AP8800FNG-7
Conv DC-DC 8V to 28V Step Down Single-Out -0.3V to 30V 0.35A 10-Pin DFN EP T/R
LED Driver Integrated Circuits; MICROCHIP; MIC2289-34YML-TR; 1; Surface Mount; DFN; Lead Free

Descriptions

Descriptions of onsemi NCV3066MNTXG provided by its distributors.

Conv DC-DC 3V to 40V Step Down Single-Out 0.235V 1.5A Automotive 8-Pin DFN EP T/R
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable
40V 85% PWM,Analog Step-Down (Buck),Step-Up (Boost) 1.5A 1 3V 235mV DFN SMD mount 4mm*4mm*950μm
Switching Voltage Regulators 1.5A SW REG FOR LED WITH ENABLE
Led, Dc/Dc Driver, Buck, Boost, Dfn-8; |Onsemi NCV3066MNTXG
Tape & Reel (TR) NCV3066 Step-Down (Buck) Step-Up (Boost) Analog PWM led driver 4mm 1.5A Switch 40V 250kHz
UP TO 1.5 AMP CONSTANT CURRENT SWITCHING REGULATOR FOR LEDS WITH ON/OFF BAR FUNCTION LED Driver, BIPolar, PDSO8
1.5A CONST.CURRENT REGULATOR ON/OFF DFN8
IC LED DRVR RGLTR DIM 1.5A 8DFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd