Richtek RT8299ZQW

Cut Tape (CT) Active Step-Down 2012 DC to DC switching regulator 24V 3A 500kHz -40C~85C TA
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT8299ZQW.

IHS

Datasheet15 pages6 years ago

HQonline

Farnell

Inventory History

3 month trend:
-17.78%

CAD Models

Download Richtek RT8299ZQW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS40304DRCR
TPS40304 Buck Tape & Reel (TR) e4 DC to DC switching controller 12ns 2.5mA 1mm 6.5V
Texas InstrumentsLM2738YSD/NOPB
550kHz/1.6MHz 1.5A Step-Down DC-DC Switching egulator 8-WSON -40 to 125
Texas InstrumentsTPS40304ADRCT
DC DC Cntrlr Single-OUT Sync Buck 3V to 20V Input 10-Pin VSON EP T/R
DC-DC Switching Regulator, Boost, 2.7V to 30V in, 1.5A out, SOIC-8
Switching Regulator, Current-mode, 2.4A, 620kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 620kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of Richtek RT8299ZQW provided by its distributors.

Cut Tape (CT) Active Step-Down 2012 DC to DC switching regulator 24V 3A 500kHz -40C~85C TA
Switching Regulator, Current-mode, 3A, 575kHz Switching Freq-Max, PDSO10
RT8299 Series 24 V 3 A 500 kHz Synchronous Step-Down Converter - WDFN-10
DC-DC CONVERTER, BUCK, 500KHZ, WDFN-10; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:24V; No. of Outputs:1Outputs; DC / DC Converter IC Case:WDFN; No. of Pins:10Pins; Output Current:3A; Output Voltage Min:800mV; Output Voltage Max:15V; Switching Frequency:575kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-40°C; Primary Input Voltage:24V

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT8299-ZQW