Texas Instruments LM2738YSD/NOPB

550kHz/1.6MHz 1.5A Step-Down DC-DC Switching egulator 8-WSON -40 to 125
$ 2.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2738YSD/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages13 years ago

Newark

Farnell

Inventory History

3 month trend:
+12.76%

CAD Models

Download Texas Instruments LM2738YSD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2738YSD/NOPB.

Related Parts

Texas InstrumentsLM2738YMY/NOPB
1.5A Step-Down DC-DC Switching Regulator | IC REG BUCK ADJ 1.5A 8MSOP
Texas InstrumentsLM2738YMYX/NOPB
550kHz/1.6MHz 1.5A Step-Down DC-DC Switching Regulator 8-MSOP-PowerPAD -40 to 125
Texas InstrumentsLM2831YSD/NOPB
Pwr Sply Func, PWM Regulator, Step-Down DC-DC, LLP-6,IS 2.8mA, VO 0.6 to 4.5V, tf 4ns
DC-DC Switching Regulator, Boost, 2.7V to 30V in, 1.5A out, SOIC-8
Switching Regulator, Current-mode, 2.4A, 620kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 620kHz Switching Freq-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments LM2738YSD/NOPB provided by its distributors.

550kHz/1.6MHz 1.5A Step-Down DC-DC Switching egulator 8-WSON -40 to 125
LM2738 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 12V 3mm 1.5A 550kHz
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:20V; Output Voltage Max:18V; Output Current Max:1.5A; Switching Frequency Max:0.55MHz; Supply Voltage Min:3V; Supply Voltage Max:20V ;RoHS Compliant: Yes
DC DC CONVERTER; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:20V; Voltage, Output Max:18V; Max Output Current:1.5A; Voltage, Output Adjustable Max:18V; Voltage, Output Adjustable Min:0.8V; Current, Switch Output Max Isw:2.9A; Frequency:550kHz; Voltage, Supply Min:3V; Voltage, Supply Max:20V; Termination Type:SMD; Case Style:LLP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:2738

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2738YSDNOPB