onsemi CS5173GDR8G

Switching Regulator, Current-mode, 2.4A, 620kHz Switching Freq-Max, BIPolar, PDSO8
$ 1.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS5173GDR8G.

IHS

Datasheet23 pages3 years ago

Augswan

onsemi

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CS5173GDR8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-10-08
LTD Date2025-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Switching Regulator, Current-mode, 2.4A, 620kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 620kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 620kHz Switching Freq-Max, BIPolar, PDSO8
Texas InstrumentsTPS5402DR
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 26V 1.7A 8-Pin SOIC T/R
Texas InstrumentsTPS5403DR
Buck No 50KHz~1.1MHz Fixed 1 3.3V 3.3V 28V 4.5V SOIC-8 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsUCC28910D
Low Stand-By Power, CV / CC PWM HV Switcher with Primary-Side | IC OFF-LINE SWITCH PWM 7SOIC

Descriptions

Descriptions of onsemi CS5173GDR8G provided by its distributors.

Switching Regulator, Current-mode, 2.4A, 620kHz Switching Freq-Max, BIPolar, PDSO8
Boost Regulator, Positive, 1.5 A, 560 kHz TJ= 0°C to 125°C
CS5173GDR8G, BOOST CONVERTER, STEP UP 1.5A, 560 KHZ, 8-PIN SOIC
Topology:boost (Step Up); Input Voltage Min:2.7V; Input Voltage Max:30V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:soic; No. Of Pins:8Pins; Output Current:1.5A; Output Voltage Min:-; Output Voltage Max:-; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5173GDR8G.