Texas Instruments TPS40304DRCR

3-V to 20-V, 25-A, 600-kHz synchronous buck controller with FSS 10-VSON -40 to 125
$ 1.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40304DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages15 years ago

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-85.34%

CAD Models

Download Texas Instruments TPS40304DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.513
$ 2.02
Stock
486,171
280,458
Authorized Distributors
0
2
Topology
Buck
Buck
Output Voltage
6.5 V
6.5 V
Min Input Voltage
3 V
3 V
Max Input Voltage
20 V
20 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
-
Case/Package
-
-
Number of Pins
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTPS40304ADRCT
Buck Transistor Driver, 600kHz, 1Ch, 6.5V-20V, 3V, SON, SMD, Adhesive Mount, 950μm H
Texas InstrumentsTPS40303DRCR
3-V to 20-V, 25-A, 300-kHz synchronous buck controller with FSS 10-VSON -40 to 125
Texas InstrumentsTPS40305DRCR
3-V to 20-V, 25-A, 1.2-MHz synchronous buck controller with FSS 10-VSON -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments TPS40304DRCR provided by its distributors.

3-V to 20-V, 25-A, 600-kHz synchronous buck controller with FSS 10-VSON -40 to 125
Buck Yes 600kHz Transistor Driver 1 18V 600mV 20V 3V SON SMD, Adhesive Mount, 950μm H
DC/DC Cntrlr Single-OUT Step Down 660kHz 10-Pin VSON EP T/R / IC REG CTRLR BUCK 10SON
TPS40304 Buck Tape & Reel (TR) e4 DC to DC switching controller 12ns 2.5mA 1mm 6.5V
Switching Controller, Voltage-mode, 25A, 600kHz Switching Freq-Max, BICMOS, PDSO10
DC DC Converters; TPS40304DRCR; TEXAS INSTRUMENTS; 10; Buck; 1; 3 mm
600kHz 3V~20V 1 Step-down type DFN-10(3x3) DC-DC Controllers ROHS
Switching Controllers 3-20V Wide Input Synch Buck Cntrlr
IC REG CTRLR BUCK PWM VM 10-SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.