Richtek RT8058GQW

Conv DC-DC 2.6V to 5.5V Step Down Single-Out 0.6V to 5V 2A 16-Pin WQFN EP
$ 0.563
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT8058GQW.

IHS

Datasheet17 pages3 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-94.14%

CAD Models

Download Richtek RT8058GQW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-09-13
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2025-12-01
LTD Date2026-06-01

Related Parts

Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Texas InstrumentsTPS62134BRGTR
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.7V to 1.05V 3.2A 16-Pin VQFN EP T/R
Texas InstrumentsTLV62130ARGTR
3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 85
Texas InstrumentsTPS62134ARGTR
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.7V to 1.05V 3.2A 16-Pin VQFN EP T/R
NCP5230 Buck Tape & Reel (TR) e3 DC to DC switching controller 5mA 3mm 3.3V 100kHz~1MHz

Descriptions

Descriptions of Richtek RT8058GQW provided by its distributors.

Conv DC-DC 2.6V to 5.5V Step Down Single-Out 0.6V to 5V 2A 16-Pin WQFN EP
RT8058 Series 1 MHz 2 A High Efficiency PWM Step-Down DC/DC Converter - QFN-16W
Tape & Reel (TR) Active Step-Down Lead Free DC to DC switching regulator 5V 2A 1MHz -40C~85C TA
Switching Regulator, Current-mode, 2A, 1250kHz Switching Freq-Max
Step-down type Adjustable 0.6V~5V 2A 2.6V~5.5V QFN-16-EP(3x3) DC-DC Converters ROHS
Buck Yes 1MHz Adjustable 1 5V 600mV 5.5V 2.6V QFN 800¦Ìm
IC, DC-DC CONVERTER, BUCK, 1MHZ, WQFN-16; Topology:Buck (Step Down); Input Voltage Min:2.6V; Input Voltage Max:5.5V; No. of Outputs:1Outputs; DC / DC Converter IC Case:WQFN; No. of Pins:16Pins; Output Current:2A; Output Voltage Min:600mV; Output Voltage Max:5V; Switching Frequency:1.25MHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-40°C; Output Voltage:5V; Primary Input Voltage:5.5V

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK