Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV62130ARGTR

3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 85
$ 0.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV62130ARGTR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet36 pages11 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

LCSC

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-57.54%

CAD Models

Download Texas Instruments TLV62130ARGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS62130RGTT
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad
Texas InstrumentsTPS62130RGTR
Buck Converter, 2.5MHz, Adjustable, 6V-17V, 900mV, 3V, QFN-16, SMD, Adhesive Mount, 1mm H
Texas InstrumentsTPS62130AQRGTTQ1
IC REG BUCK ADJ 3A 16VQFN Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TLV62130ARGTR provided by its distributors.

3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 85
IC REG BUCK ADJ 3A 16VQFN Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad
Switching Regulator, Current/voltage-mode, 3A, 2500kHz Switching Freq-Max, PQCC16
Texas Instruments Converter, 3A Max Output, Single Channel, VQFN, 16-Pin
IC REG BUCK ADJ 3A SYNC 16QFN / Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 5V 3A 16-Pin VQFN EP T/R
Step-down type Adjustable 0.9V~5V 3A 4V~17V QFN-16-EP(3x3) DC-DC Converters ROHS
Dc/Dc Conv, Sync Buck, 2.5Mhz, Vqfn-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vqfn; No. Of Pins:16Pins; Output Current:3A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV62130ARGTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV62130ARGTR .
  • TLV62130ARGTR.