What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS62134BRGTR

Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.7V to 1.05V 3.2A 16-Pin VQFN EP T/R
$ 0.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62134BRGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet24 pages11 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62134BRGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.946
$ 0.86
$ 0.86
Stock
222,754
731,413
731,413
Authorized Distributors
0
0
0
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3.2 A
3.2 A
3.2 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
17 V
17 V
17 V
Min Output Voltage
700 mV
0 V
0 V
Max Output Voltage
950 mV
980 mV
980 mV
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62134BRGTR.

Related Parts

Texas InstrumentsTPS62134CRGTR
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.7V to 1.05V 3.2A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62134ARGTR
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.7V to 1.05V 3.2A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62130RGTT
3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS62134BRGTR provided by its distributors.

Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.7V to 1.05V 3.2A 16-Pin VQFN EP T/R
17-V Input, Step-down Converter with Low Power Mode Input for Intel SkyLake Platform 16-VQFN -40 to 85
Buck Yes 1MHz Programmable 1 950mV 700mV 17V 3V QFN , 3mm*3mm*1mm
Switching Regulator, 3.2A, 1000kHz Switching Freq-Max, PQCC16
TPS62134 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 3mm 3.2A 1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.