Richtek RT2858BHGSP

Switching Voltage Regulators 3A, 18V, 650kHz ACOTR Synchronous Step-Down Convert
$ 1.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT2858BHGSP.

IHS

Datasheet19 pages3 years ago

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM22674MR-ADJ/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22674MRE-ADJ/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22674MRE-5.0/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
onsemiUC3842AD
CURRENT-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 40ns 0C~70C TA Up to 500kHz 5.1V
FAN6757 Series 30 V 82.5% 68 kHz SMT mWSaver PWM Controller - SOIC-8

Descriptions

Descriptions of Richtek RT2858BHGSP provided by its distributors.

Switching Voltage Regulators 3A, 18V, 650kHz ACOTR Synchronous Step-Down Convert
Switching Regulator, 3A, 650kHz Switching Freq-Max, PDSO8
IC REG BUCK ADJUSTABLE 3A 8SOP
DC-DC CONV, BUCK, 650KHZ, SOP-8
DC-DC CONV, BUCK, 650KHZ, SOP-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOP; No. of Pins:8Pins; Output Current:3A; Output Voltage Min:765mV; Output Voltage Max:8V; Switching Frequency:650kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK