Richtek RT2810BHGQUF

IC REG BUCK ADJ 10A 16UQFN / Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 10A 16-UFQFN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT2810BHGQUF.

IHS

Datasheet19 pages7 years ago

Newark

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-01-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTPS54426RSAR
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 16-Pin VQFN EP T/R
Texas InstrumentsTPS54326RGTR
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, PQCC16
Texas InstrumentsTPS54226RGTR
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 16-Pin VQFN EP T/R

Descriptions

Descriptions of Richtek RT2810BHGQUF provided by its distributors.

IC REG BUCK ADJ 10A 16UQFN / Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 10A 16-UFQFN
Switching Regulator, 10A, 800kHz Switching Freq-Max, QCC16
IC REG BUCK ADJ 10A SYNC 16UQFN
Dc/dc Conv, Sync Buck, 700Khz, Uqfn-16
DC/DC CONV, SYNC BUCK, 700KHZ, UQFN-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; No. of Outputs:1Outputs; DC / DC Converter IC Case:UQFN; No. of Pins:16Pins; Output Current:10A; Output Voltage Min:700mV; Output Voltage Max:8V; Switching Frequency:700kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-40°C

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK