Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54226RGTR

Buck Yes 700KHz Adjustable 1 5.5V 760mV 18V 2V QFN SMD mount 950μm(height)
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54226RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages15 years ago

HQonline

iiiC

Inventory History

3 month trend:
+3.97%

CAD Models

Download Texas Instruments TPS54226RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.762
$ 1.35
Stock
889,870
531,368
Authorized Distributors
4
1
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
760 mV
760 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54226RGTR.

Related Parts

Texas InstrumentsTPS54326RGTR
Buck Yes 700KHz Adjustable 1 5.5V 760mV 18V 2V VQFN-16 SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS54426RSAR
Buck Yes 700KHz Adjustable 1 5.5V 760mV 18V 4.5V QFN SMD mount 950μm(height)
Texas InstrumentsTPS54326RGTT
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 16-Pin VQFN EP T/R
NCP5212A Series 27 V 330 KHz Single Synchronous Step-Down Controller - QFN-16
DC DC Cntrlr Single-OUT Sync Step Down 4.5V to 27V Input 16-Pin QFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS54226RGTR provided by its distributors.

Buck Yes 700KHz Adjustable 1 5.5V 760mV 18V 2V QFN SMD mount 950μm(height)
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 16-Pin VQFN EP T/R
IC REG BUCK ADJUSTABLE 2A 16QFN
TPS54226 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active DC to DC switching regulator 12V 3mm 2A 700kHz
DUAL SWITCHING CONTROLLER PQCC16
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
TPS54226 4.5V TO 18V INPUT, 2A S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.