Richtek RT2568GQW

Power Management Specialized - PMIC DDR Termination Regulator
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT2568GQW.

Future Electronics

Datasheet15 pages3 years ago
Datasheet11 pages10 years ago
Datasheet14 pages7 years ago

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS62510DRCR
Adjustable, 96% Efficiency, 1.5A Buck Converter for low input voltages 10-VSON -40 to 85
MicrochipMCP1256-E/UN
Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin MSOP Tube
Texas InstrumentsTPS60210DGS
Regulators - Non-Isolated Switching DC/DC Reg 3.3-V 100-mA Charge Pump
MicrochipMCP1257-E/UN
MCP1257 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 3mm 100mA 650kHz
MicrochipMCP1259-E/MF
VOLTAGE-MODE ROHS3Compliant Fixed Positive Switching Regulator IC -40C~125C TJ 650kHz 100mA 3mm
Texas InstrumentsTPS62510DRCT
Adjustable, 96% Efficiency, 1.5A Buck Converter for low input voltages 10-VSON -40 to 85

Descriptions

Descriptions of Richtek RT2568GQW provided by its distributors.

Power Management Specialized - PMIC DDR Termination Regulator
IC REG CONV DDR 1OUT 10WDFN / - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-WDFN (3x3)
Ldo, Adj, 3A, Wdfn-10
IC REG CONV DDR 1OUT 10WDFN
IC REG BUS TERM WDFN3*3-10
1 Output, PDSO10
LDO, ADJ, 3A, WDFN-10; Output Type:Adjustable; Input Voltage Min:1.5V; Input Voltage Max:3.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:3A; Dropout Voltage Vdo:-; LDO Regulator Case Style:WDFN; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK