Microchip MCP1259-E/MF

VOLTAGE-MODE ROHS3Compliant Fixed Positive Switching Regulator IC -40C~125C TJ 650kHz 100mA 3mm
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1259-E/MF.

Electro Sonic

Datasheet24 pages20 years ago

Microchip

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-1.48%

CAD Models

Download Microchip MCP1259-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 0.936
Stock
113,128
99,699
Authorized Distributors
6
6
Case/Package
DFN
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
100 mA
-
Switching Frequency
650 kHz
650 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
3.6 V
3.6 V
Min Output Voltage
-
-
Max Output Voltage
3.3 V
-
Efficiency
84.5 %
84.5 %
Synchronous Rectifier
-
-

Supply Chain

Projected EOL Date2034-03-08
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10

Descriptions

Descriptions of Microchip MCP1259-E/MF provided by its distributors.

VOLTAGE-MODE ROHS3Compliant Fixed Positive Switching Regulator IC -40C~125C TJ 650kHz 100mA 3mm
Dc-Dc Converter, 650Khz, Dfn-10; Ic Case/Package:Dfn; No. Of Pins:10Pins; Output Current Max:100Ma; Fixed Output Voltage Nom:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:1.8V Rohs Compliant: Yes |Microchip Technology MCP1259-E/MF
IC, DC-DC CONV, 650kHz, DFN-10; Primary; IC, DC-DC CONV, 650kHz, DFN-10; Primary Input Voltage:3.6V; No. of Outputs:1; Output Voltage:3.3V; Output Current:100mA; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1259-EMF
  • MCP1259E/MF
  • MCP1259EMF