Microchip MCP1257-E/UN

MCP1257 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 3mm 100mA 650kHz
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1257-E/UN.

Electro Sonic

Datasheet24 pages20 years ago

Microchip

TME

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-2.99%

CAD Models

Download Microchip MCP1257-E/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 3.6
Stock
70,402
170,358
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Switching Frequency
650 kHz
650 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
3.6 V
3.6 V
Min Output Voltage
-
-
Max Output Voltage
3.3 V
-
Efficiency
84.5 %
84.5 %
Synchronous Rectifier
-
-

Supply Chain

Projected EOL Date2034-03-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS60501DGS
Switched Capacitor Regulator, 0.25A, 1200kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS61007DGSG4
Low Input Voltage Boost Converter with Adjustable Output 10-VSSOP -40 to 85
Texas InstrumentsTPS62007QDGSRQ1
Automotive 2V to 5.5V, 600mA Buck Converter with 3.3V Fixed Output Voltage 10-VSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Microchip MCP1257-E/UN provided by its distributors.

MCP1257 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 3mm 100mA 650kHz
Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive AEC-Q100 10-Pin MSOP Tube
MCP1257 Series 3.3V Low-Ripple Charge Pump w/ Low Current Sleep/Bypass - MSOP-10
IC, DC-DC CONV, 650kHz, MSOP-10; Primary Input Voltage:3.6V; No. of Outputs:1; Output Voltage:3.3V; Output Current:100mA; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes
Dc-Dc Converter, 650Khz, Msop-10; Ic Case/Package:Msop; No. Of Pins:10Pins; Output Current Max:100Ma; Fixed Output Voltage Nom:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:1.8V Rohs Compliant: Yes |Microchip Technology MCP1257-E/UN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1257-EUN
  • MCP1257E/UN
  • MCP1257EUN