Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62510DRCR

Adjustable, 96% Efficiency, 1.5A Buck Converter for low input voltages 10-VSON -40 to 85
$ 0.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62510DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages15 years ago
Datasheet24 pages18 years ago
Datasheet7 pages20 years ago

Newark

Farnell

iiiC

element14

Inventory History

3 month trend:
-3.50%

CAD Models

Download Texas Instruments TPS62510DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.994
$ 1.244
$ 1.244
Stock
1,905,371
996,439
996,439
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
1.5 MHz
-
-
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
3.8 V
3.8 V
3.8 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
3.8 V
3.8 V
3.8 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS63001DRCT
96% Buck-Boost Converter with 1.7A Current Switches, 3.3V fixed Output voltage in 3x3 QFN 10-VSON -40 to 125
Texas InstrumentsTPS63001DRCR
96% Buck-Boost Converter with 1.7A Current Switches, 3.3V fixed Output voltage in 3x3 QFN 10-VSON -40 to 125
Texas InstrumentsTPS63001DRCTG4
96% Buck-Boost Converter with 1.7A Current Switches, 3.3V fixed Output voltage in 3x3 QFN 10-VSON -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62510DRCR provided by its distributors.

Adjustable, 96% Efficiency, 1.5A Buck Converter for low input voltages 10-VSON -40 to 85
Step-Down Converter, Son-10; Topology:Bu; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62510DRCR
Converters - DC/DC Adj. 97% Efficient 1.5A Buck Converter
1.5 A SWITCHING REGULATOR 1700 kHz SWITCHING FREQ-MAX PDSO10
Buck Converter, Yes, Adjustable, 1.5MHz, 1Ch, 3.8V In, 600mV Vout, 3.8V Max, 1.8V Min, SON, SMD, Adhesive Mount, 3mm × 3mm × 900μm
TPS62510 PFM MODE ALSO AVAILABLE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.3V 3mm 1.5A 1.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62510DRCR .