Ria Connect 31001103

Conn IP00 Terminal Block 3 POS 5mm Solder ST Thru-Hole 15A
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic Components31001103644
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Ria Connect 31001103.

Electro Sonic

Datasheet4 pages11 years ago
Datasheet5 pages13 years ago

Related Parts

Terminal Block, pcb Mount, recept,2 Contacts, pin, friction Ramp Rohs Compliant: Yes |Molex 39521-1002
TE Connectivity1776244-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A/Contact
TERMINAL BLOCK, EUROSTYLE, 5.00MM PITCH, HORIZONTAL, PCB HEADER, 2 CIRCUITS
TE Connectivity1776489-3
TE Connectivity 1776489-3 Pluggable Terminal Block 3P Vertical Male 5MM 250V
TE Connectivity / AMP1776489-2
Strip Terminal Block, 10A, 2mm2, 1 Row(s)
Phoenix Contact1889262
Terminal Block Connector; 10 A; 250 V; 26 to 12 AWG; Soldering; cUL; UL Recognized

Descriptions

Descriptions of Ria Connect 31001103 provided by its distributors.

Conn IP00 Terminal Block 3 POS 5mm Solder ST Thru-Hole 15A
Wire-To-Board Terminal Block Rating to EN: 13 A @ 125 VAC/VDC Temperature range: -40 ... +100 °C Connection cross-section: 1.5 mm² solid 1 mm² stranded Combustibility class: UL 94 V-0 Connection direction: Horizontal Housing Material: Polyamide (PA 66) Pitch: 5 mm Termination type: Screw Connection Poles: 3 Rated current to EN: 13 A Rated voltage to EN: 125 VAC/VDC

Manufacturer Aliases

Ria Connect has several brands around the world that distributors may use as alternate names. Ria Connect may also be known as the following names:

  • RIA CONNECTOR
  • RIA Electronic Inc
  • RIA
  • RIA / METZ
  • Ria Electronic
  • RIA CON
  • Ria Electronics
  • RIA ELECT