Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1776489-2

Strip Terminal Block, 10A, 2mm2, 1 Row(s)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1776489-2.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Newark

Future Electronics

Sager Electronics

CAD Models

Download TE Connectivity / AMP 1776489-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1933189
Terminal Block, Vertical, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
TE Connectivity282832-2
Pluggable Terminal Blocks 2P 5Mm Straigh; |Buchanan Te Connectivity 282832-2
TE Connectivity1546931-2
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1546019-2
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Molex 39860-0502 5.08mm Pitch Beau Eurostyle Vertical PCB Header, Closed Ends, 2 Circuits
Phoenix Contact1945096
2 Pos Terminal Block, 8A, 160V, Through Hole, Solder

Descriptions

Descriptions of TE Connectivity / AMP 1776489-2 provided by its distributors.

Strip Terminal Block, 10A, 2mm2, 1 Row(s)
Pluggable Terminal Blocks 2P VERT HEADER 5MM 250V 10A BLUE
Unshrouded Header, 5.0Mm, Ht, Blue |Buchanan Te Connectivity 1776489-2
Conn Unshrouded Header HDR 2 POS 5mm Solder ST Top Entry Thru-Hole
Single Row 2 Position 5 mm Blue Straight Unshrouded Header
CONN TERM BLOCK HDR 2POS 5MM BLU
2P TB HDR, unshrouded,5mm, blue
Special Order: 2P TB HDR, unshrouded,5mm, blue Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Number of Rows: 1 Header Wire-to-Board .197" 5 mm | PCB Terminal Block | Part Number: 1776489-2 | Internal Number: 1776489-2 | .197" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors