TE Connectivity 1776244-2

Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A/Contact
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776244-2.

Farnell

Datasheet109 pages19 years ago
Datasheet6 pages15 years ago

IHS

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-3.73%

CAD Models

Download TE Connectivity 1776244-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TERMINAL BLOCK, EUROSTYLE, 5.00MM PITCH, HORIZONTAL, PCB HEADER, 2 CIRCUITS
TE Connectivity / AMP1776489-2
Strip Terminal Block, 10A, 2mm2, 1 Row(s)
TE Connectivity1776491-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact1933189
Terminal Block, Vertical, Header, 5 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
TE Connectivity796644-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN

Descriptions

Descriptions of TE Connectivity 1776244-2 provided by its distributors.

Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A/Contact
Strip Terminal Block, 10A, 2mm2, 1 Row(s), 1 Deck(s)
Euro Style 2 Position 5 mm 22-14 AWG Wire Receptacle Terminal Block
Tb, Wire To Brd, R/A, 2Way, 14Awg; |Buchanan Te Connectivity 1776244-2
2P TB ,90deg, VT, 5mm, Blue,w/interlock
Fixed Terminal Blocks 2 POS SIDE ENTRY 5MM
Vert Side Wire Entry, 5.0mm, B
TERM BLK 2POS SIDE ENTRY 5MM PCB
TB, WIRE TO BOARD, 2POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 2Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Wire Connection Method: Screw; Rated Current: 10A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1776244-2.