Rhopoint 5G10D 10R

Through Hole Wirewound Resistor, 5G10 Series, 10 Ohm, 200 Mw, - 0.1%, 175 V, Axial Leaded Rohs Compliant: Yes...
$ 4.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rhopoint 5G10D 10R.

element14 APAC

Datasheet1 page28 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

TE ConnectivityUPW25B10RV
Fixed Resistor, Wire Wound, 0.25W, 10ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivityUPF25B10RV
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Res Thin Film 1206 10 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
TE ConnectivityYR1B10RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 10Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Rhopoint 5G10D 10R provided by its distributors.

Through Hole Wirewound Resistor, 5G10 Series, 10 Ohm, 200 Mw, - 0.1%, 175 V, Axial Leaded Rohs Compliant: Yes |Rhopoint 5G10D 10R
10¦¸ ¡À0.1% 200mW ¡À5ppm

Manufacturer Aliases

Rhopoint has several brands around the world that distributors may use as alternate names. Rhopoint may also be known as the following names:

  • RHOPOINT COMPONENTS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5G10D10R