What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity UPW25B10RV

Fixed Resistor, Wire Wound, 0.25W, 10ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount

$ 11.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPW25B10RV.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-89.74%

CAD Models

Download TE Connectivity UPW25B10RV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1624323-4
Fixed Resistor, Wire Wound, 0.5W, 10ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivityYR1B10RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B10R5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10.5OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT10R0
Fixed Resistor, Carbon Film, 0.25W, 10ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD10R0
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT10R0
Fixed Resistor, Carbon Film, 0.125W, 10ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4772V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityYR1B10RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.6W, 10ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 10ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1.5W, 10ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity UPW25B10RV provided by its distributors.

Fixed Resistor, Wire Wound, 0.25W, 10ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR UPW Neohm 0.187Diax0.375L 4.75mmx9.53mm 0.25W 1/4W 10Ohm ±5ppm/C
Res Wirewound 10 Ohm 0.1% 0.25W(1/4W) ±3ppm/°C Conformal Coated AXL Box/Loose
10Ω ±0.1% 250mW ±3ppm/℃ DIP Through hole mounting 9.53mm(Length)
RES, 10R, 0.10%, 250MW, AXIAL, WIREWOUND; Resistance: 10ohm; Product Range: UPW Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Ratin; Available until stocks are exhausted
Special Order: UPW25 0.1% 5PPM 10R Resistance Value: 10 Ω Element Type: Wire Wound Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 10 Ω Wire Wound Precision Resistor .1 % | Part Number: UPW25B10RV | Internal Number: 1624322-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624322-4