TE Connectivity UPF25B10RV

Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 2.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPF25B10RV.

TE Connectivity

Technical Drawing1 page4 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity UPF25B10RV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-05-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityUPF50B10RV
Fixed Resistor, Metal Film, 0.5W, 10ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879687-1
Fixed Resistor, Thin Film, 0.5W, 10ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879657-1
Fixed Resistor, Thin Film, 0.5W, 10ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM1JA10R0
Fixed Resistor, Metal Film, 1W, 10ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM2JA10R0
Fixed Resistor, Metal Film, 2W, 10ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12JTD10R0
Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity UPF25B10RV provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Through Hole Metal Film Resistor, Upf Series, 10 Ohm, 250 Mw, - 0.1%, 250 V, Axial Leaded Rohs Compliant: Yes
RESISTOR, METAL FILM, 10 OHMS, 0.25 W, 0.1%, AXIAL, 2.7X7MM, TCR 5 PPM/DEGC
Special Order: UPF25 0.1% 5PPM 10R Resistance Value: 10 Ω Element Type: Metal Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 10 Ω Metal Film Precision Resistor .1 % | Part Number: UPF25B10RV | Internal Number: 2176162-4 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176162-4