What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TNPW120610R0BEEA

Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TNPW120610R0BEEA.

IHS

Datasheet15 pages2 years ago
Datasheet10 pages14 years ago

Inventory History

3 month trend:
-5.44%

CAD Models

Download Vishay TNPW120610R0BEEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT1206BRD0710RL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 10Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.4W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 10 Ohm 0.1% 0.4W ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRT1206FRD0710RL
250mW Thin Film Resistor 200V ±25ppm/℃ ±1% 10Ω 1206 Chip Resistor - Surface Mount ROHS
TE ConnectivityRP73D2B10RBTG
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206DRD0710RL
Res Thin Film 1206 10 Ohm 0.5% 0.25W(1/4W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay TNPW120610R0BEEA provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 10 Ohm 0.1% 0.4W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
TNPW Series 1206 0.4 W 10 Ohm ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor
Res Thin Film 1206 10 Ohm 0.1% 0.25W
1206 (3216Metric) 1206 TNPW e3 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 10Ohms ±25ppm/C
HIGH STABILITY THIN FILM FLAT CHIP RESISTOR
RESISTOR, 10R, 4W, 200V, THIN FILM, 1206; Resistance:10ohm; Resistance Tolerance:± 0.1%; Power Rating:400mW; Resistor Case / Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPW120610R0BEEA.