Renesas X9314WSZ-3

10K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDSO8
$ 4.174
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9314WSZ-3.

IHS

Datasheet8 pages22 years ago
Datasheet8 pages22 years ago

Integrated Device Technology

Renesas

iiiC

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Jul 24, 2014
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.174
$ 1.21
Stock
117,489
109,773
Authorized Distributors
5
1
Case/Package
SOIC
SOP
Number of Pins
8
-
Resistance
10 kΩ
10 kΩ
Number of Taps
32
32
Tolerance
20 %
20 %
Temperature Coefficient
600 ppm/°C
600 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
Serial
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasX9314WSZT1
RoHS Compliant Surface Mount Log SOIC Digital Potentiometer 20% 0C 1mA 10kOhm
X9315 Series 10 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8
Digital Potentiometer (Pot), 32-Tap, With Buffered Wiper/Reel |Onsemi CAT5112VI-10-GT3
CAT5114 Series 32 Tap 10 Kohm Serial Interface Digital Potentiometer - SOIC-8
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
RenesasX9313WSZ
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N Tube

Descriptions

Descriptions of Renesas X9314WSZ-3 provided by its distributors.

10K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDSO8
Digital Potentiometer 32POS 10KOhm Single 8-Pin SOIC N
Digital Potentiometer ICs 10KOHM LOG TAPER CMOS EEPOT 8LD COM
1mA ¡À600ppm/¡æ 10K¦¸ 32 1 3V Non-Volatile 5.5V Up/Down(U/D,INC,CS) Potentiometer SOIC-8 5mm*4mm*1.5mm
Ic,Digital Potentiometer,Sop,8Pin,Plastic
IC DGTL POT 10KOHM 32TAP 8SOIC
Single Digitally Controlled Potentiometer (XDCP™)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9314WSZ3