Renesas UPD720202K8-701-BAA-A

Low Speed/Full Speed/High Speed/Super Speed Host Controller USB 3.0 3.3V 48-Pin QFN EP
$ 3.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas UPD720202K8-701-BAA-A.

IHS

Datasheet0 pages0 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-87.34%

CAD Models

Download Renesas UPD720202K8-701-BAA-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, South Korea, Taiwan
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.39.0001
Introduction Date2013-09-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MicrochipUSB2642-I/ML
USB 2.0 Flash Media Controller with HiSpeed USB Hub 48 VQFN 7x7x0.9mm TRAY RoHS Compliant: Yes
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
MicrochipUSB2642/ML
Vqfn Usb 2.0 Flash Media Controller With Hispeed Usb Hub Rohs Compliant: Yes
Texas InstrumentsTLV320AIC33IRGZR
General Purpose Audio Codec 2ADC / 2DAC Ch 48-Pin VQFN EP T/R
Texas InstrumentsTS3L501ERUAR
3.3-V, 2:1 (SPDT), 11-channel Ethernet LAN switch with power-down mode 42-WQFN -40 to 85
Texas InstrumentsTLV320AIC3007IRSBT
Low Power Stereo CODEC with Integrated Class-D Amplifier 40-WQFN -40 to 85

Descriptions

Descriptions of Renesas UPD720202K8-701-BAA-A provided by its distributors.

Low Speed/Full Speed/High Speed/Super Speed Host Controller USB 3.0 3.3V 48-Pin QFN EP
Tray 1997 USB 3.0 Active interface controller 3.3V 0.5mm 5Gbps 0C~85C
USB3.0 Host Controller QFN48 RoHSconf
QFN-48(7x7) USB Converters ROHS
USB3.0 Host Ctrl(2-port,0 to+70C)3rd Gen
Renesas Electronics USB , USB 3.0, 48
Usb Host Controller, 0 To 85Deg C; Usb Ic Type:Usb Host Controller; Usb Standard:Usb 3.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Qfn; No. Of Pins:48Pins; Data Rate:5Gbps; No. Of Ports:2Ports Rohs Compliant: Yes |Renesas Electronics Corporation UPD720202K8-701-BAA-A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPD720202K8701BAAA