Microchip USB2642-I/ML

USB 2.0 Flash Media Controller with HiSpeed USB Hub 48 VQFN 7x7x0.9mm TRAY RoHS Compliant: Yes
$ 5.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2642-I/ML.

Microchip

Datasheet56 pages5 years ago

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-51.52%

CAD Models

Download Microchip USB2642-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.17
$ 15.14
$ 15.14
Stock
199,745
129,185
129,185
Authorized Distributors
6
6
6
Case/Package
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
48
48
48
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
I2C, USB
I2C, SPI, USB
I2C, SPI, USB
Data Rate
35 Mbps
480 Mbps
480 Mbps
Number of Ports
2
2
2
Max Supply Voltage
3.6 V
-
-
Min Supply Voltage
3 V
-
-

Supply Chain

Projected EOL Date2039-10-09
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipUSB2642/ML
USB 2.0 Hub & Flash Media Card Controller, USB 2.0, 3.3V, Tray, 48-Pin VQFN EP
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP
MicrochipUSB2642T/ML
IC INTERFACE SPECIALIZED 48QFN / Controller Interface 48-QFN (7x7)
Texas InstrumentsTLV320AIC33IRGZR
General Purpose Audio Codec, 2ADC / 2DAC Ch, 48-Pin VQFN EP, T/R
Texas InstrumentsTLV320AIC3007IRSBT
Low Power Stereo CODEC with Integrated Class-D Amplifier 40-WQFN -40 to 85
Texas InstrumentsTLV320AIC3107IRSBT
Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 40-WQFN -40 to 85

Descriptions

Descriptions of Microchip USB2642-I/ML provided by its distributors.

USB 2.0 Flash Media Controller with HiSpeed USB Hub 48 VQFN 7x7x0.9mm TRAY RoHS Compliant: Yes
USB Interface Integrated Circuits; MICROCHIP; USB2642-I/ML; I2C, USB; 1 mm; 3 V - 3.6 V; 48
Usb Hub/Flash Media Ctrl, -40 To 85Deg C; |Microchip Technology USB2642-I/ML
USB HUB/FLASH MEDIA CTRL, -40 TO 85DEG C; USB IC Type: USB Hub and Flash Media Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 48Pins; Data Rate: -; N

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2642-IML
  • USB2642I/ML
  • USB2642IML