Renesas UPC311G2-A

Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8
$ 0.653
Production

Price and Stock

DistributorSKUMinPkg
AvnetUPC311G2-A01
4d

Documents

Download datasheets and manufacturer documentation for Renesas UPC311G2-A.

Integrated Device Technology

Datasheet9 pages6 years ago
Datasheet9 pages6 years ago

Renesas

IHS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseNov 1, 2024
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Oct 1, 2019
Verification

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code85400000000
Introduction Date1981-10-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLM311PSR
High Speed, 30V, Differential Comparator With Strobes 8-SO 0 to 70
Texas InstrumentsLM311PSRE4
High Speed, 30V, Differential Comparator With Strobes 8-SO 0 to 70
onsemiLM2903M
RoHS Compliant GULL WING BIPOLAR Lead Free Differential Comparator 260C/W -40C~105C 480mW 100dB
Texas InstrumentsLM2903PSR
1mA 1.3¦Ìs Open Collector,Rail to Rail 6mA 2 2V ¡À15V,30V 7mV@ 30V 250nA@ 5V SOIC-8 1.85mm
onsemiKA393ADTF
Tape & Reel (TR) KA393 0.4muA Tin (Sn) comparator circuit 250nA 1.4mus 4.9mm 2mV
onsemiKA393DTF
Comparator Dual ±18V/36V 8-Pin SOIC T/R

Descriptions

Descriptions of Renesas UPC311G2-A provided by its distributors.

Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8
Comparator Single ±16V/32V 8-Pin SOP T/R
COMPARATOR 7500 uV OFFSET-MAX 200 ns RESPONSE TIME PDSO8
The µPC271 and µPC311 are high-performance general-purpose comparators that have the same input characteristics as general-purpose operational amplifiers and can directly drive standard logic circuits such as TTL, CMOS, and HNIL. Its power supply voltage range is flexible whereby it exhibits excellent characteristics not only in a 5 V single power supply but also in ± 15 V power supply which is equivalent to an operational amplifier. These products are equipped with a strobe terminal and input offset adjustment terminals, thus they can be widely applied to various voltage comparison circuits. Depending on the operating ambient temperature, the µPC271 is suitable for communication application while the µPC311 is suitable for general-purpose usage.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPC311G2A