Texas Instruments LM2903PSR

Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903PSR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages23 years ago

Mouser

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
-4.09%

CAD Models

Download Texas Instruments LM2903PSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM393PSR
Op Amp, 500μA, 300ns, Open Collector/Rail to Rail, 6mA, 2Ch, 2V-30V, 5mV@30V, 250nA@5V Diff SOIC-8, SMD, 1.85mm H
onsemiLM2903M
LM2903 Series Very Low supply current Low Power Dual Voltage Comparator - SOP8
Texas InstrumentsLM393PSRG4
1mA 1.3¦Ìs CMOS,MOS,Open Drain,TTL 6mA 2 2V 30V 5mV@ 30V 250nA@ 5V SOIC-8 , 1.85mm
Texas InstrumentsLM393APSR
Precision dual differential comparator, industrial grade 8-SO 0 to 70
onsemiKA393DTF
Comparator Dual ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsLM311PSR
High Speed, 30V, Differential Comparator With Strobes 8-SO 0 to 70

Descriptions

Descriptions of Texas Instruments LM2903PSR provided by its distributors.

Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
1mA, 1.3μs, Open Collector, Rail-to-Rail, 6mA, 2-Channel, 2V, ±15V, 30V, 7mV@30V, 250nA@5V, Differential, SOIC-8, SMD, 1.85mm H
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2V; Supply Voltage Max:30V; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.